
TPSM82823SILR | |
|---|---|
DigiKey Part Number | 296-TPSM82823SILRTR-ND - Tape & Reel (TR) 296-TPSM82823SILRCT-ND - Cut Tape (CT) 296-TPSM82823SILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82823SILR |
Description | 5.5-V INPUT, 3-A STEP-DOWN MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4V 3A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82823SILR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | |
Supplier Device Package | 10-uSIP (2.5x2) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$117.00000 | NT$117 |
| 10 | NT$88.10000 | NT$881 |
| 25 | NT$80.84000 | NT$2,021 |
| 100 | NT$72.82000 | NT$7,282 |
| 250 | NT$68.99600 | NT$17,249 |
| 500 | NT$66.69200 | NT$33,346 |
| 1,000 | NT$64.79600 | NT$64,796 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$62.45133 | NT$187,354 |










