SN74LVC11ABQAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0104BQAR

DigiKey Part Number
296-TXU0104BQARTR-ND - Tape & Reel (TR)
296-TXU0104BQARCT-ND - Cut Tape (CT)
296-TXU0104BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0104BQAR
Description
IC XLTR VL UNIDIR 14-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-WQFN (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TXU0104BQAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
14-WFQFN Exposed Pad
Supplier Device Package
14-WQFN (3x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,585
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$36.00000NT$36
10NT$25.90000NT$259
25NT$23.44000NT$586
100NT$20.65000NT$2,065
250NT$19.32400NT$4,831
500NT$18.52600NT$9,263
1,000NT$17.86900NT$17,869
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$17.05767NT$51,173
6,000NT$16.66050NT$99,963
9,000NT$16.46178NT$148,156
15,000NT$16.24153NT$243,623
21,000NT$16.11281NT$338,369
Manufacturers Standard Package