
TXU0104PWR | |
|---|---|
DigiKey Part Number | 296-TXU0104PWRTR-ND - Tape & Reel (TR) 296-TXU0104PWRCT-ND - Cut Tape (CT) 296-TXU0104PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0104PWR |
Description | IC XLTR VL UNIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXU0104PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$35.00000 | NT$35 |
| 10 | NT$24.80000 | NT$248 |
| 25 | NT$22.40000 | NT$560 |
| 100 | NT$19.75000 | NT$1,975 |
| 250 | NT$18.47200 | NT$4,618 |
| 500 | NT$17.72400 | NT$8,862 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$16.55200 | NT$33,104 |
| 4,000 | NT$16.12375 | NT$64,495 |
| 6,000 | NT$15.90917 | NT$95,455 |
| 10,000 | NT$15.67150 | NT$156,715 |
| 14,000 | NT$15.53250 | NT$217,455 |
| 20,000 | NT$15.39895 | NT$307,979 |









