


UA78M05CKVURG3 | |
|---|---|
DigiKey Part Number | 296-19755-2-ND - Tape & Reel (TR) 296-19755-1-ND - Cut Tape (CT) 296-19755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M05CKVURG3 |
Description | IC REG LINEAR 5V 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05CKVURG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$21.00000 | NT$21 |
| 10 | NT$14.80000 | NT$148 |
| 25 | NT$13.28000 | NT$332 |
| 100 | NT$11.60000 | NT$1,160 |
| 250 | NT$10.79200 | NT$2,698 |
| 500 | NT$10.30200 | NT$5,151 |
| 1,000 | NT$9.89900 | NT$9,899 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$9.47400 | NT$23,685 |
| 5,000 | NT$9.21760 | NT$46,088 |
| 7,500 | NT$9.08933 | NT$68,170 |
| 12,500 | NT$8.94720 | NT$111,840 |
| 17,500 | NT$8.86411 | NT$155,122 |
| 25,000 | NT$8.78420 | NT$219,605 |






