


XC6504A181NR-G | |
|---|---|
DigiKey Part Number | 893-XC6504A181NR-GTR-ND - Tape & Reel (TR) 893-XC6504A181NR-GCT-ND - Cut Tape (CT) 893-XC6504A181NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A181NR-G |
Description | IC REG LINEAR 1.8V 150MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.27 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$14.00000 | NT$14 |
| 10 | NT$9.80000 | NT$98 |
| 25 | NT$8.72000 | NT$218 |
| 100 | NT$7.56000 | NT$756 |
| 250 | NT$7.00000 | NT$1,750 |
| 500 | NT$6.66000 | NT$3,330 |
| 1,000 | NT$6.38000 | NT$6,380 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$7.08400 | NT$21,252 |
| 6,000 | NT$6.55900 | NT$39,354 |
| 9,000 | NT$6.29389 | NT$56,645 |
| 15,000 | NT$5.99833 | NT$89,975 |
| 21,000 | NT$5.82467 | NT$122,318 |
| 30,000 | NT$5.65687 | NT$169,706 |





