
JDH2S02FSTPL3 | |
|---|---|
DigiKey Part Number | JDH2S02FSTPL3TR-ND - Tape & Reel (TR) JDH2S02FSTPL3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JDH2S02FSTPL3 |
Description | RF DIODE SCHOTTKY 10V FSC |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 10V 10 mA fSC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 10V | |
Current - Max | 10 mA | |
Capacitance @ Vr, F | 0.3pF @ 0.2V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 125°C (TJ) | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | fSC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$12.00000 | NT$12 |
| 10 | NT$7.30000 | NT$73 |
| 100 | NT$4.60000 | NT$460 |
| 500 | NT$3.41600 | NT$1,708 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$2.21370 | NT$22,137 |
| 20,000 | NT$2.02620 | NT$40,524 |
| 30,000 | NT$1.93067 | NT$57,920 |
| 50,000 | NT$1.82330 | NT$91,165 |
| 70,000 | NT$1.75973 | NT$123,181 |
| 100,000 | NT$1.69796 | NT$169,796 |




