
TLP2358(TPL,E) | |
|---|---|
DigiKey Part Number | 264-TLP2358(TPLE)TR-ND - Tape & Reel (TR) 264-TLP2358(TPLE)CT-ND - Cut Tape (CT) 264-TLP2358(TPLE)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2358(TPL,E) |
Description | OPTOISOLTR 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Rise / Fall Time (Typ) | 15ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$37.00000 | NT$37 |
| 10 | NT$26.00000 | NT$260 |
| 100 | NT$19.26000 | NT$1,926 |
| 500 | NT$16.26000 | NT$8,130 |
| 1,000 | NT$15.27800 | NT$15,278 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$14.01633 | NT$42,049 |
| 6,000 | NT$13.37517 | NT$80,251 |
| 9,000 | NT$13.04667 | NT$117,420 |
| 15,000 | NT$12.67607 | NT$190,141 |
| 21,000 | NT$12.45581 | NT$261,572 |




