Breadboard, Prepunched Insulating 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100-062-4565

DigiKey Part Number
438-1034-ND
Manufacturer
Manufacturer Product Number
7100-062-4565
Description
BREADBOARD PREPUNCHED INSULATING
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Breadboard, Prepunched Insulating 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, Prepunched Insulating
Plating
-
Pitch
0.100" (2.54mm)
Circuit Pattern
-
Edge Contacts
-
Hole Diameter
0.062" (1.57mm) 1/16"
Size / Dimension
6.50" L x 4.50" W (165.1mm x 114.3mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$244.00000NT$244
5NT$239.20000NT$1,196
10NT$234.30000NT$2,343
25NT$229.44000NT$5,736
50NT$224.54000NT$11,227
Manufacturers Standard Package