
ULN2003AIPWR | |
|---|---|
DigiKey Part Number | 4518-ULN2003AIPWRTR-ND - Tape & Reel (TR) 4518-ULN2003AIPWRCT-ND - Cut Tape (CT) 4518-ULN2003AIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003AIPWR |
Description | IC PWR RELAY 7NPN 1:1 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$25.00000 | NT$25 |
| 10 | NT$15.40000 | NT$154 |
| 100 | NT$9.93000 | NT$993 |
| 500 | NT$7.57200 | NT$3,786 |
| 1,000 | NT$6.81000 | NT$6,810 |
| 2,000 | NT$6.16950 | NT$12,339 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$5.63000 | NT$22,520 |
| 8,000 | NT$5.17600 | NT$41,408 |
| 12,000 | NT$4.94483 | NT$59,338 |
| 20,000 | NT$4.68500 | NT$93,700 |
| 28,000 | NT$4.53118 | NT$126,873 |
| 40,000 | NT$4.47453 | NT$178,981 |

