MAL214699103E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214699805E3

DigiKey Part Number
4451PHTR-ND - Tape & Reel (TR)
4451PHCT-ND - Cut Tape (CT)
4451PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214699805E3
Description
CAP ALUM 100UF 20% 63V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214699805E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
330 mA @ 100 Hz
Ripple Current @ High Frequency
550 mA @ 100 kHz
Impedance
290 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,329
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$94.00000NT$94
10NT$45.50000NT$455
50NT$43.18000NT$2,159
100NT$42.69000NT$4,269
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250NT$42.01200NT$10,503
500NT$37.73200NT$18,866
750NT$36.89200NT$27,669
1,250NT$35.52880NT$44,411
1,750NT$35.42114NT$61,987
2,500NT$34.63800NT$86,595
3,000NT$34.22600NT$102,678
6,000NT$32.83167NT$196,990
6,250NT$32.75744NT$204,734
Manufacturers Standard Package