


BAS16D-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAS16D-G3-08TR-ND - Tape & Reel (TR) 112-BAS16D-G3-08CT-ND - Cut Tape (CT) 112-BAS16D-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16D-G3-08 |
Description | DIODE STANDARD 75V 250MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$3.70000 | NT$37 |
| 100 | NT$3.00000 | NT$300 |
| 500 | NT$2.19800 | NT$1,099 |
| 1,000 | NT$1.93900 | NT$1,939 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$1.60800 | NT$4,824 |
| 6,000 | NT$1.44100 | NT$8,646 |
| 9,000 | NT$1.35578 | NT$12,202 |
| 15,000 | NT$1.23513 | NT$18,527 |
| 21,000 | NT$1.20314 | NT$25,266 |
| 30,000 | NT$1.14790 | NT$34,437 |
| 75,000 | NT$1.12720 | NT$84,540 |

