


BZT52B6V2-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B6V2-E3-08TR-ND - Tape & Reel (TR) 112-BZT52B6V2-E3-08CT-ND - Cut Tape (CT) 112-BZT52B6V2-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B6V2-E3-08 |
Description | DIODE ZENER 6.2V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$3.70000 | NT$37 |
| 100 | NT$1.82000 | NT$182 |
| 500 | NT$1.79000 | NT$895 |
| 1,000 | NT$1.72500 | NT$1,725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$1.66500 | NT$4,995 |
| 6,000 | NT$1.49283 | NT$8,957 |
| 9,000 | NT$1.40500 | NT$12,645 |
| 15,000 | NT$1.00880 | NT$15,132 |
| 21,000 | NT$0.98876 | NT$20,764 |
| 30,000 | NT$0.93557 | NT$28,067 |

