MicroSMP (DO-219AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MicroSMP (DO-219AD)
eSMP® Package Evolution

MSS1P3L-M3/89A

DigiKey Part Number
MSS1P3L-M3/89AGITR-ND - Tape & Reel (TR)
MSS1P3L-M3/89AGICT-ND - Cut Tape (CT)
MSS1P3L-M3/89AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSS1P3L-M3/89A
Description
DIODE SCHOTTKY 30V 1A DO219AD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
EDA/CAD Models
MSS1P3L-M3/89A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 30 V
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AD (MicroSMP)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 681,924
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$5.00000NT$5
10NT$3.20000NT$32
100NT$2.96000NT$296
500NT$2.25800NT$1,129
1,000NT$2.02000NT$2,020
2,000NT$1.92750NT$3,855
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500NT$1.34756NT$6,064
9,000NT$1.23656NT$11,129
13,500NT$1.22030NT$16,474
Manufacturers Standard Package