
VOS628AT | |
|---|---|
DigiKey Part Number | VOS628ATTR-ND - Tape & Reel (TR) VOS628ATCT-ND - Cut Tape (CT) VOS628ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS628AT |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS628AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | 5µs, 8µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$26.00000 | NT$26 |
| 10 | NT$18.10000 | NT$181 |
| 100 | NT$13.20000 | NT$1,320 |
| 500 | NT$11.00800 | NT$5,504 |
| 1,000 | NT$10.28800 | NT$10,288 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$9.36333 | NT$28,090 |
| 6,000 | NT$8.89300 | NT$53,358 |
| 9,000 | NT$8.65189 | NT$77,867 |
| 15,000 | NT$8.37967 | NT$125,695 |
| 21,000 | NT$8.21786 | NT$172,575 |
| 30,000 | NT$8.06007 | NT$241,802 |




