
IRF530PBF | |
|---|---|
DigiKey Part Number | IRF530PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF530PBF |
Description | MOSFET N-CH 100V 14A TO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14A (Tc) 88W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF530PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 8.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$79.00000 | NT$79 |
| 50 | NT$38.70000 | NT$1,935 |
| 100 | NT$34.75000 | NT$3,475 |
| 500 | NT$27.84400 | NT$13,922 |
| 1,000 | NT$25.62400 | NT$25,624 |
| 2,000 | NT$23.75700 | NT$47,514 |
| 5,000 | NT$22.37260 | NT$111,863 |






