
SI7615CDN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7615CDN-T1-GE3TR-ND - Tape & Reel (TR) SI7615CDN-T1-GE3CT-ND - Cut Tape (CT) SI7615CDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7615CDN-T1-GE3 |
Description | MOSFET P-CH 20V 35A PPAK1212-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 35A (Tc) 33W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7615CDN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 12A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 3860 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$26.00000 | NT$26 |
| 10 | NT$16.20000 | NT$162 |
| 100 | NT$10.44000 | NT$1,044 |
| 500 | NT$7.97600 | NT$3,988 |
| 1,000 | NT$7.18000 | NT$7,180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$6.16900 | NT$18,507 |
| 6,000 | NT$5.65967 | NT$33,958 |
| 9,000 | NT$5.40000 | NT$48,600 |
| 15,000 | NT$5.10833 | NT$76,625 |
| 21,000 | NT$4.93557 | NT$103,647 |
| 30,000 | NT$4.77960 | NT$143,388 |

