
SIC631CD-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC631CD-T1-GE3TR-ND - Tape & Reel (TR) SIC631CD-T1-GE3CT-ND - Cut Tape (CT) SIC631CD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC631CD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 50A PPAK |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L |
Datasheet | Datasheet |
EDA/CAD Models | SIC631CD-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 50A | |
Current - Peak Output | 55A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP55-31L | |
Supplier Device Package | PowerPAK® MLP55-31L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$85.00000 | NT$85 |
| 10 | NT$63.50000 | NT$635 |
| 25 | NT$58.04000 | NT$1,451 |
| 100 | NT$51.98000 | NT$5,198 |
| 250 | NT$49.09600 | NT$12,274 |
| 500 | NT$47.36000 | NT$23,680 |
| 1,000 | NT$45.92900 | NT$45,929 |





