SIP32408DNP-T1-GE4 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 5,591
Unit Price: NT$19.00000
Datasheet
4-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32408DNP-T1-GE4

DigiKey Part Number
SIP32408DNP-T1-GE4TR-ND - Tape & Reel (TR)
SIP32408DNP-T1-GE4CT-ND - Cut Tape (CT)
SIP32408DNP-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32408DNP-T1-GE4
Description
IC PWR SWITCH N-CHAN 1:1 4TDFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A 4-TDFN (1.2x1.6)
Datasheet
 Datasheet
EDA/CAD Models
SIP32408DNP-T1-GE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3.5A
Rds On (Typ)
44mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
4-TDFN (1.2x1.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$16.00000NT$16
10NT$11.20000NT$112
25NT$10.00000NT$250
100NT$8.69000NT$869
250NT$8.05200NT$2,013
500NT$7.67000NT$3,835
1,000NT$7.35500NT$7,355
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$6.96600NT$20,898
6,000NT$6.77583NT$40,655
9,000NT$6.68078NT$60,127
15,000NT$6.57520NT$98,628
21,000NT$6.51352NT$136,784
30,000NT$6.45423NT$193,627
Manufacturers Standard Package