
TP0610K-T1-E3 | |
|---|---|
DigiKey Part Number | TP0610K-T1-E3TR-ND - Tape & Reel (TR) TP0610K-T1-E3CT-ND - Cut Tape (CT) TP0610K-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP0610K-T1-E3 |
Description | MOSFET P-CH 60V 185MA SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 60 V 185mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | TP0610K-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.7 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$23.00000 | NT$23 |
| 10 | NT$14.40000 | NT$144 |
| 100 | NT$9.24000 | NT$924 |
| 500 | NT$7.02600 | NT$3,513 |
| 1,000 | NT$6.31100 | NT$6,311 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$5.40233 | NT$16,207 |
| 6,000 | NT$4.94450 | NT$29,667 |
| 9,000 | NT$4.71122 | NT$42,401 |
| 15,000 | NT$4.44907 | NT$66,736 |
| 21,000 | NT$4.29390 | NT$90,172 |
| 30,000 | NT$4.14303 | NT$124,291 |
| 75,000 | NT$4.06775 | NT$305,081 |









