VAOL-5xxxx4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAOL-5LWY4

DigiKey Part Number
VAOL-5LWY4-ND
Manufacturer
Manufacturer Product Number
VAOL-5LWY4
Description
LED WHITE CLEAR T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.5V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
4.80mm Dia
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
8.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,061
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$35.00000NT$35
10NT$24.30000NT$243
100NT$17.94000NT$1,794
500NT$14.87000NT$7,435
1,000NT$13.38300NT$13,383
2,000NT$11.60300NT$23,206
5,000NT$11.33540NT$56,677
10,000NT$11.26970NT$112,697
25,000NT$11.03536NT$275,884
Manufacturers Standard Package