


ACM18US12 | |
|---|---|
DigiKey Part Number | 1470-3950-ND |
Manufacturer | |
Manufacturer Product Number | ACM18US12 |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ACM18US12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 3.46" L x 1.18" W x 1.95" H (88.0mm x 30.0mm x 49.5mm) | |
Approval Agency | CB, CE | |
Standard Number | 60601-1; 62368-1 | |
Weight | 0.18 lb (81.65 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$537.00000 | NT$537 |
| 5 | NT$521.20000 | NT$2,606 |
| 10 | NT$505.00000 | NT$5,050 |
| 25 | NT$483.68000 | NT$12,092 |
| 100 | NT$451.12000 | NT$45,112 |










