



32207614 | |
|---|---|
DigiKey Part Number | 1759-32207614TR-ND - Tape & Reel (TR) 1759-32207614CT-ND - Cut Tape (CT) 1759-32207614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32207614 |
Description | SENSOR RTD 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 130°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$69.00000 | NT$69 |
| 5 | NT$61.20000 | NT$306 |
| 10 | NT$58.30000 | NT$583 |
| 25 | NT$54.92000 | NT$1,373 |
| 50 | NT$52.58000 | NT$2,629 |
| 100 | NT$50.43000 | NT$5,043 |
| 500 | NT$46.11600 | NT$23,058 |
| 1,000 | NT$44.51200 | NT$44,512 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$41.69125 | NT$166,765 |
| 8,000 | NT$40.45388 | NT$323,631 |










