RAPC10U, ST10U Product Bulletin Datasheet by Switchcraft Inc.

View All Related Products | Download PDF Datasheet
5555 N ELSTON AVE | CHICAGO, IL 60630 | P: 773.792.2700 | F: 773.792.2129 | WWW.SWITCHCRAFT.COM
SEALED UNMATED POWER JACKS
SEALED UNMATED POWER JACKS
SEALED UNMATED POWER JACKS
NPB | 608
PLEASE VISIT WWW.SWITCHCRAFT.COM FOR THE MOST UP-TO-DATE PRODUCT SPECIFICATIONS.
MADE IN USA
NPB | 608
FEATURES & BENEFITS
• Upto13Acurrentrating(carry)
• Upto24VAC/DC
• Availableinsealedonlybutcanbeused
 withS10styleplugsbothsealedand
 non-sealed
• Recommendpluglockingversionsto
 keepplugsconnectedtojack.
APPLICATIONS
• Anysealeddatatransmission
• MilitaryorindustrialGPSlocationdevices
• Instrumentation
• Medicalequipment
• MarineApplications
• Transportation
• Generalindustrialelectronicapplications
• Powersupplies
SEALED UNMATED POWER JACKS
SEALED UNMATED POWER JACKS
SEALED UNMATED POWER JACKS
s/vsxzuNEnA \ ;~ n 32010 003 x v H Ex \ - - aassm ‘40 CHEM R[' we ms ’ Juan: 7 , WWW m] , / W mm m w smmm hm 2pm on; REV W REV — ”1” mos j n ‘7[ ‘— T / m m 0:1 mg n) m 1071 1 SEALED llNMATEl] POWER JACK, RIGHT ANGLE - ORDERING CUBE: RAPMUH rigmnnm 737:00x wawmur wEwED no» snow :w m ’ us» an; m m aqizmoom “1:00! j \ nxsmaanx mim 1 PANLmew mwm mm Mom M; m “I” mm 6006) zir "'7l15n] mm m 2m; has} 5/15 31 UNLF u WWW an: w mu} mm was; m 1 an Sunni" L952] —4i smiMAnc coin w W j ‘ W: m M W W \s ‘3 ‘ m ‘7 m. [m]
PLEASE VISIT WWW.SWITCHCRAFT.COM FOR THE MOST UP-TO-DATE PRODUCT SPECIFICATIONS.
MADE IN USA
UNITSARELISTEDININCHES.ALLDIMENSIONSAREREFERENCEONLY.
NPB | 608
SEALED UNMATED POWER JACK, STRAIGHT - ORDERING CODE: ST10U
SEALED UNMATED POWER JACK, RIGHT ANGLE - ORDERING CODE: RAPC10U
SEALED UNMATED POWER JACK, STRAIGHT - ORDERING CODE: ST10U
SEALED UNMATED POWER JACK, RIGHT ANGLE - ORDERING CODE: RAPC10U
SEALED UNMATED POWER JACKS
SEALED UNMATED POWER JACKS
SEALED UNMATED POWER JACKS
PLEASE VISIT WWW.SWITCHCRAFT.COM FOR THE MOST UP-TO-DATE PRODUCT SPECIFICATIONS.
MADE IN USA
MECHANICAL SPECIFICATIONS
Life:     5000mechanicalcyclesminimumusingS10styleplugs
Vibration:    Mil-Std202GMethod201A(jackorwhenmatedwithlockingplug)
OperatingForces:   3lbmaximuminsertion
     0.2lbminimumwithdrawalwhenusingS10typleplug
PanelMountTorque:   8-10in/lb
ELECTRICAL SPECIFICATIONS
VoltageRating:   24VAC/DC
CurrentRating:   Refertocurrentratingtable
InsulationResistance:   1000MΩminimuminitial
ContactResistance(Initial):  10mΩmaximum
ENVIRONMENTAL SPECIFICATIONS
OperaingTemperatureRating:  -40°Cto+105°C(-40ºFto+221°F)
MoistureResistance:   Mil-Std202GMethod106G(jackorwhenmatedwithsealedlockingplug)
InsulationResistance:   Mil-Std202GMethod302(ConditionBOnly)
ThermalShock:   Mil-Std202GMethod107G(jackorwhenmatedwithsealedlockingplug)
SaltAtmosphere(Corrosion):  Mil-Std202GMethod101EConditionB
WeathertightRatings:   IP66,IP67,IP68,NEMA250(6P)(jackorwhenmatedwithsealedlockingplug)
MATERIAL SPECIFICATIONS
Housing,HexNut:   CopperAlloy,NickelPlated
Washer:    Steel,NickelPlated
Insulator:    Thermoplastic,Black
O-Ring:    Elastomer,Black
InternalO-Rings:   Elastomer,Amber
CenterPin:    CopperAlloy,GoldoverSilverPlated
CenterPin&ShuntTerminals:  CopperAlloy,MatteTinPlated
SleeveSpringContact:   CopperAlloy,GoldoverSilverPlated
SPECIFICATIONS
CURRENT RATING TABLE WHEN MATED TO S10 STYLE PLUGS
NPB | 608
Wire
(awg)
CurrentRating(A)atOperatingTemperature(°C)
90°Cmax 95°Cmax 100°Cmax 105°Cmax
16 13 12 11 10
18 12 11 10 9
20 11 10 98
Note:DCPowerPlugs&Jacksareforcurrentcarryingonly.Donotconnectordisconnectunderload.Thecircuitryon-offswitchshouldbeoff
beforeconnectinganddisconnectingthePowerPlugtotheJack.Ifwatergetsinthejack,itmaycauselowimpedancebetweencontactsbutthe
waterwillnotgetinsideyourproductifmountedproperly.Blowthewateroutofthejackandletdry,theimpedancewillreturntonormal.
SEALED UNMATED POWER JACKS
SEALED UNMATED POWER JACKS
SEALED UNMATED POWER JACKS

Products related to this Datasheet

CONN POWER JACK SOLDER EYELET
CONN POWER JACK SOLDER EYELET