l TEXAS
INSTRUMENTS
www.ti.com
DRV8305-Q1EVM
17
SLVUAQ4A–April 2016–Revised April 2016
Submit Documentation Feedback
Copyright © 2016, Texas Instruments Incorporated
DRV8305-Q1 Evaluation Module
3.2 DRV8305-Q1EVM Bill of Materials
Figure 22 lists the EVM bill of materials.
Table 1. DRV8305-Q1EVM Bill of Materials
Designator Qty Value Description Package Reference Part Number Manufacturer Alternate Part
Number Alternate
Manufacturer
!PCB1 1 Printed Circuit Board MDBU014 Any
C1, C4, C6, C10, C12, C13,
C14, C15, C30, C36, C37 11 0.1uF CAP, CERM, 0.1 µF, 10 V, ±10%, X7R, 0603 0603 C0603C104K8RACTU Kemet
C2, C20, C21, C29, C31 5 2.2uF CAP, CERM, 2.2 µF, 10 V, ±10%, X7R, 0603 0603 GRM188R71A225KE15D Murata
C3, C23, C24, C28, C35 5 1uF CAP, CERM, 1 µF, 16 V, ±10%, X7R, 0603 0603 C1608X7R1C105K TDK
C5, C7 2 20pF CAP, CERM, 20 pF, 50 V, ±5%, C0G/NP0, 0603 0603 GRM1885C1H200JA01D Murata
C8 1 3.3uF CAP, CERM, 3.3 µF, 10 V, ±10%, X7R, 0805 0805 GRM21BR71A335KA99L Murata
C9, C11 2 4.7uF CAP, CERM, 4.7 µF, 10 V, ±10%, X7R, 0805 0805 GRM21BR71A475KA73L Murata
C16, C18, C46, C47 4 1000pF CAP, CERM, 1000 pF, 50 V, ±10%, X7R, 0603 0603 C1608X7R1H102K TDK
C17, C19, C38, C41, C43,
C49 6 0.1uF CAP, CERM, 0.1 µF, 50 V, ±10%, X7R, 0603 0603 C1608X7R1H104K TDK
C22 1 4.7uF CAP, CERM, 4.7 µF, 50 V, ±10%, X7R, 1206 1206 GRM31CR71H475KA12L Murata
C25 1 0.047uF CAP, CERM, 0.047 µF, 50 V, ±10%, X7R, 0603 0603 C1608X7R1H473K TDK
C26 1 0.047uF CAP, CERM, 0.047 µF, 100 V, ±10%, X7R, 0603 0603 C0603C473K1RACTU Kemet
C27 1 2.2uF CAP, CERM, 2.2 µF, 100 V, ±10%, X7R, 1210 1210 GRM32ER72A225KA35L Murata
C32, C33, C34 3 2200pF CAP, CERM, 2200 pF, 16 V, ±10%, X7R, 0603 0603 GRM188R71C222KA01D Murata
C39, C40 2 10uF CAP, CERM, 10 µF, 50 V, ±10%, X7R, 1210 1210 GRM32ER71H106KA12L Murata
C42, C50, C61, C63, C65 5 1uF CAP, CERM, 1 µF, 50 V, ±10%, X7R, 0805 0805 GRM21BR71H105KA12L Murata
C44, C48 2 0.01uF CAP, CERM, 0.01 µF, 50 V, ±10%, X7R, 0603 0603 C1608X7R1H103K TDK
C45, C58, C59, C60 4 470uF CAP, AL, 470 µF, 50 V, ±20%, TH 10x20 ECA-1HM471 Panasonic
C51, C52, C53, C54 4 0.1uF CAP, CERM, 0.1 µF, 16 V, ±5%, X7R, 0603 0603 C0603C104J4RACTU Kemet
C55, C56, C57, C73, C74,
C75 6 1000pF CAP, CERM, 1000 pF, 16 V, ±10%, X7R, 0603 0603 GRM188R71C102KA01D Murata
C62, C64, C66 3 0.01uF CAP, CERM, 0.01 µF, 50 V, ±10%, X8R, 0603 0603 C1608X8R1H103K TDK
D1, D2, D3, D4, D5, D8 6 Green LED, Green, SMD LED_0805 LTST-C171GKT Lite-On
D6, D7 2 Red LED, Red, SMD LED_0805 LTST-C170KRKT Lite-On
D9 1 90V Diode, Switching, 90 V, 0.1 A, 0603 Diode 0603 Diode CD0603-S0180 Bourns
D10, D11, D12, D13 4 35V Diode, Schottky, 35 V, 0.1 A, 0603 Diode 0603 Diode CD0603-B0130L Bourns
F1 1 PTC RESET 15V .500A SMD 1206 1206 1206L050/15YR Littelfuse
H1, H2, H5, H6 4 Standoff, Hex, 0.5"L #4-40 Nylon Standoff 1902C Keystone
H3, H4, H7, H8 4 Machine Screw, Round, #4-40 x 1/4, Nylon, Philips panhead Screw NY PMS 440 0025 PH B&F Fastener Supply
H9 1 Connector, micro USB Type B, Receptacle, R/A, SMD Micro USB-B receptacle ZX62-B-5PA(11) Hirose Electric Co. Ltd.
H10 1 Header, 2.54mm, 24x1, Gold, TH Header, 2.54mm, 24x1,
TH PEC24SAAN Sullins Connector
Solutions
H11 1 Header, 100mil, 7x2, Gold, TH 7x2 Header TSW-107-07-G-D Samtec
H12 1 Terminal Block, 30A, 9.52mm (.375) Pitch, 2-Pos, TH 19.62x21.5x12.5mm OSTT7022150 On-Shore Technology
H13 1 Header, 2.54mm, 5x1, Tin, TH Header, 2.54mm, 5x1, TH PEC05SAAN Sullins Connector
Solutions