1 Position Blade Type Power Housing Connector Non-Gendered Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5916G6-BK

DigiKey Part Number
2243-5916G6-BK-ND
Manufacturer
Manufacturer Product Number
5916G6-BK
Description
CONN HSG 1POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Green
Features
Stackable
Stacking Direction
-
Fastening Type
Spring Retention
Note
Contacts Not Included
Voltage Rating
600 V
Current Rating (Amps)
120 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,188
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$85.00000NT$85
10NT$72.40000NT$724
25NT$67.92000NT$1,698
50NT$64.66000NT$3,233
100NT$61.57000NT$6,157
250NT$57.71200NT$14,428
500NT$54.95800NT$27,479
1,000NT$52.33500NT$52,335
3,000NT$48.43467NT$145,304
Manufacturers Standard Package