Red 635nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988110107F

DigiKey Part Number
350-2038-2-ND - Tape & Reel (TR)
350-2038-1-ND - Cut Tape (CT)
350-2038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988110107F
Description
LED RED CLEAR 0805 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 635nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988110107F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,913
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$8.00000NT$8
10NT$5.10000NT$51
100NT$3.58000NT$358
500NT$2.86600NT$1,433
1,000NT$2.63000NT$2,630
2,000NT$2.42800NT$4,856
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000NT$2.30150NT$9,206
8,000NT$2.15225NT$17,218
12,000NT$2.07558NT$24,907
20,000NT$1.98900NT$39,780
28,000NT$1.93739NT$54,247
40,000NT$1.88708NT$75,483
100,000NT$1.77588NT$177,588
200,000NT$1.70664NT$341,328
Manufacturers Standard Package