
5988170107F | |
|---|---|
DigiKey Part Number | 350-2044-2-ND - Tape & Reel (TR) 350-2044-1-ND - Cut Tape (CT) 350-2044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988170107F |
Description | LED GREEN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 566nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988170107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8.00000 | NT$8 |
| 10 | NT$5.10000 | NT$51 |
| 100 | NT$3.58000 | NT$358 |
| 500 | NT$2.86600 | NT$1,433 |
| 1,000 | NT$2.63000 | NT$2,630 |
| 2,000 | NT$2.42800 | NT$4,856 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$2.30150 | NT$9,206 |
| 8,000 | NT$2.15225 | NT$17,218 |
| 12,000 | NT$2.07558 | NT$24,907 |
| 20,000 | NT$1.98900 | NT$39,780 |
| 28,000 | NT$1.93739 | NT$54,247 |
| 40,000 | NT$1.88708 | NT$75,483 |
| 100,000 | NT$1.77588 | NT$177,588 |
| 200,000 | NT$1.70664 | NT$341,328 |









