
4600N | |
|---|---|
DigiKey Part Number | 381-1089-ND |
Manufacturer | |
Manufacturer Product Number | 4600N |
Description | FAN AXIAL 119X38MM 115VAC TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Sintec 106.0 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4600N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 50.0dB(A) | |
Power (Watts) | 18.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP20 | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,629.00000 | NT$1,629 |
| 10 | NT$1,326.60000 | NT$13,266 |
| 25 | NT$1,214.36000 | NT$30,359 |
| 50 | NT$1,134.28000 | NT$56,714 |
| 100 | NT$1,133.06000 | NT$113,306 |

























