
SC120-P70 | |
|---|---|
DigiKey Part Number | 1997-1119-ND |
Manufacturer | |
Manufacturer Product Number | SC120-P70 |
Description | 120MM PLASTIC FAN GUARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$27.00000 | NT$27 |
| 10 | NT$23.10000 | NT$231 |
| 25 | NT$21.44000 | NT$536 |
| 50 | NT$20.16000 | NT$1,008 |
| 100 | NT$18.92000 | NT$1,892 |
| 250 | NT$17.32800 | NT$4,332 |
| 560 | NT$16.18571 | NT$9,064 |






































