
7011876F000-CEE(R) | |
|---|---|
DigiKey Part Number | 1939-1679-ND |
Manufacturer | |
Manufacturer Product Number | 7011876F000-CEE(R) |
Description | CORD 18AWG IEC 320-C13 TO CBL 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C13 To Cable SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$205.00000 | NT$205 |
| 10 | NT$174.60000 | NT$1,746 |
| 25 | NT$163.64000 | NT$4,091 |
| 50 | NT$155.84000 | NT$7,792 |
| 100 | NT$148.40000 | NT$14,840 |
| 300 | NT$137.32667 | NT$41,198 |
| 500 | NT$132.46600 | NT$66,233 |
| 1,000 | NT$126.15000 | NT$126,150 |
| 2,500 | NT$118.26160 | NT$295,654 |













