Contact Crimp Socket 22-26 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 22-26 AWG Silver
09330006227
09330006227

09330006227

DigiKey Part Number
1195-2031-ND
Manufacturer
Manufacturer Product Number
09330006227
Description
CONTACT H.D. CRIMP SKT 22-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 22-26 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09330006227 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,144
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$42.00000NT$42
10NT$35.60000NT$356
25NT$33.36000NT$834
50NT$31.76000NT$1,588
100NT$30.25000NT$3,025
300NT$27.98667NT$8,396
500NT$26.99600NT$13,498
1,000NT$25.70700NT$25,707
2,500NT$24.09720NT$60,243
Manufacturers Standard Package