CTM210C2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM210M4

DigiKey Part Number
1436-1141-ND
Manufacturer
Manufacturer Product Number
CTM210M4
Description
CABLE TIE HLDR DUAL SCREW #8 WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder White Screw, #8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Dual Opening
Mounting Type
Screw, #8
Size / Dimension
0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm)
For Use With/Related Products
T18 - T120 Cable Ties
Material
Nylon
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1,000NT$14.08100NT$14,081
2,000NT$13.40850NT$26,817
3,000NT$13.03033NT$39,091
5,000NT$12.56900NT$62,845
7,000NT$12.27429NT$85,920
10,000NT$11.96940NT$119,694
25,000NT$11.22080NT$280,520
Manufacturers Standard Package