
T18L0C2 | |
|---|---|
DigiKey Part Number | 1436-1595-ND |
Manufacturer | |
Manufacturer Product Number | T18L0C2 |
Description | CBL TIE LOCKING BLK 18LBS 8.07" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.673' (205.00mm, 8.07") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | NT$8.60000 | NT$860 |
| 200 | NT$8.19000 | NT$1,638 |
| 300 | NT$7.95667 | NT$2,387 |
| 500 | NT$7.67400 | NT$3,837 |
| 700 | NT$7.49429 | NT$5,246 |
| 1,000 | NT$7.30700 | NT$7,307 |
| 2,500 | NT$6.84920 | NT$17,123 |
| 5,000 | NT$6.52240 | NT$32,612 |
| 10,000 | NT$6.21110 | NT$62,111 |
















