
MB30C2 | |
|---|---|
DigiKey Part Number | 1436-1824-ND |
Manufacturer | |
Manufacturer Product Number | MB30C2 |
Description | CABLE TIE HLDR QUAD SCREW #4 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #4 | |
Size / Dimension | 0.75" L x 0.75" W x 0.15" H (19.1mm x 19.1mm x 3.8mm) | |
For Use With/Related Products | T18, T30 Cable Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$44.00000 | NT$44 |
| 10 | NT$37.70000 | NT$377 |
| 25 | NT$35.36000 | NT$884 |
| 50 | NT$33.68000 | NT$1,684 |
| 100 | NT$32.07000 | NT$3,207 |
| 300 | NT$29.67000 | NT$8,901 |
| 500 | NT$28.62000 | NT$14,310 |
| 1,000 | NT$27.25300 | NT$27,253 |
| 2,500 | NT$25.54680 | NT$63,867 |





