9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-1F

DigiKey Part Number
IM24308/2-1F-ND
Manufacturer
Manufacturer Product Number
M24308/2-1F
Description
CONN D-SUB RCPT 9P PNL MNT CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
7.5A
Features
Shielded
Voltage Rating
-
Color
-
Dielectric Material
Thermoplastic
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,457
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$570.00000NT$570
10NT$484.40000NT$4,844
25NT$454.08000NT$11,352
50NT$432.42000NT$21,621
100NT$411.79000NT$41,179
250NT$386.02800NT$96,507
500NT$367.62400NT$183,812
Manufacturers Standard Package