Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/26-1F

DigiKey Part Number
1003-M24308/26-1F-ND
Manufacturer
Manufacturer Product Number
M24308/26-1F
Description
DSUB FEMALE SCREW LOCK ASSEMBLY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
0.312" (7.92mm)
Length - Below Head
0.312" (7.92mm)
Thread Size
4-40 Socket, 4-40 Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,451
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$98.00000NT$98
10NT$82.90000NT$829
25NT$77.68000NT$1,942
50NT$73.98000NT$3,699
100NT$70.45000NT$7,045
250NT$66.04000NT$16,510
500NT$62.88800NT$31,444
1,000NT$59.88800NT$59,888
2,500NT$56.14080NT$140,352
Manufacturers Standard Package