



1043P | |
|---|---|
DigiKey Part Number | 36-1043P-ND |
Manufacturer | |
Manufacturer Product Number | 1043P |
Description | BATTERY HOLDER 18650 PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18650 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1043P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.585" (14.86mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$98.00000 | NT$98 |
| 10 | NT$87.50000 | NT$875 |
| 1,000 | NT$60.89700 | NT$60,897 |
| 2,500 | NT$52.29600 | NT$130,740 |
| 5,000 | NT$52.14720 | NT$260,736 |










