
BQ25308RTER | |
|---|---|
DigiKey Part Number | 296-BQ25308RTERTR-ND - Tape & Reel (TR) 296-BQ25308RTERCT-ND - Cut Tape (CT) 296-BQ25308RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25308RTER |
Description | Standalone, 1-cell 17V 3A batter |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25308RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 3.6V, 4.05V, 4.15V, 4.2V | |
Voltage - Supply (Max) | 17V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$50.00000 | NT$50 |
| 10 | NT$36.30000 | NT$363 |
| 25 | NT$32.96000 | NT$824 |
| 100 | NT$29.23000 | NT$2,923 |
| 250 | NT$27.46000 | NT$6,865 |
| 500 | NT$26.38800 | NT$13,194 |
| 1,000 | NT$25.50700 | NT$25,507 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$23.87400 | NT$71,622 |
| 6,000 | NT$23.35117 | NT$140,107 |
| 9,000 | NT$23.08922 | NT$207,803 |
| 15,000 | NT$22.79927 | NT$341,989 |









