
GCP9F | |
|---|---|
DigiKey Part Number | 5073-GCP9F-ND |
Manufacturer | |
Manufacturer Product Number | GCP9F |
Description | ADPT GNDR CHGR DB9 SLIM F/F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Current Rating (Amps) | 3 A | |
Housing Color | Blue | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$547.00000 | NT$547 |
| 10 | NT$465.00000 | NT$4,650 |
| 25 | NT$435.88000 | NT$10,897 |
| 50 | NT$415.10000 | NT$20,755 |
| 100 | NT$395.28000 | NT$39,528 |
| 250 | NT$370.55600 | NT$92,639 |
| 500 | NT$352.88800 | NT$176,444 |
| 1,000 | NT$336.06900 | NT$336,069 |









