0008520072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0008520072
Molex - Product Spotlight - KK 508 Connector System

0008520072

DigiKey Part Number
WM2302-ND
Manufacturer
Manufacturer Product Number
0008520072
Description
CONN 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,904
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$5.00000NT$5
10NT$4.00000NT$40
25NT$3.76000NT$94
50NT$3.60000NT$180
100NT$3.42000NT$342
250NT$3.20800NT$802
500NT$3.05400NT$1,527
1,000NT$2.90800NT$2,908
2,500NT$2.72600NT$6,815