



0009503021 | |
|---|---|
DigiKey Part Number | WM2100-ND |
Manufacturer | |
Manufacturer Product Number | 0009503021 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009503021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$3.10000 | NT$31 |
| 25 | NT$2.92000 | NT$73 |
| 50 | NT$2.80000 | NT$140 |
| 100 | NT$2.67000 | NT$267 |
| 250 | NT$2.50000 | NT$625 |
| 500 | NT$2.38000 | NT$1,190 |
| 1,000 | NT$2.26600 | NT$2,266 |
| 2,500 | NT$2.12400 | NT$5,310 |


































