Non-Gendered Contact Tin 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008650804

DigiKey Part Number
WM2756TR-ND - Tape & Reel (TR)
WM2756CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008650804
Description
CONN 22-30AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
22-30 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546,738
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$3.00000NT$3
10NT$2.00000NT$20
25NT$1.88000NT$47
50NT$1.78000NT$89
100NT$1.69000NT$169
250NT$1.58000NT$395
500NT$1.50600NT$753
1,000NT$1.43400NT$1,434
2,500NT$1.34400NT$3,360
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000NT$1.21850NT$12,185
20,000NT$1.16030NT$23,206
30,000NT$1.12757NT$33,827
50,000NT$1.08762NT$54,381
70,000NT$1.06211NT$74,348
100,000NT$1.03572NT$103,572
250,000NT$0.97092NT$242,730
Manufacturers Standard Package