2 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
0022012027
0022012027

0022012027

DigiKey Part Number
WM2011-ND
Manufacturer
Manufacturer Product Number
0022012027
Description
CONN RCPT HSG 2POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022012027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,195
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$3.00000NT$3
10NT$2.60000NT$26
25NT$2.44000NT$61
50NT$2.32000NT$116
100NT$2.21000NT$221
250NT$2.07200NT$518
500NT$1.97200NT$986
1,000NT$1.87800NT$1,878
2,500NT$1.76040NT$4,401