Socket Contact Gold 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016020083

DigiKey Part Number
WM9139TR-ND - Tape & Reel (TR)
WM9139CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0016020083
Description
CONN SOCKET 24-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-30 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127,647
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$7.00000NT$7
10NT$5.60000NT$56
25NT$5.20000NT$130
50NT$4.96000NT$248
100NT$4.72000NT$472
250NT$4.42800NT$1,107
500NT$4.21800NT$2,109
1,000NT$4.01500NT$4,015
2,500NT$3.76360NT$9,409
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000NT$3.25090NT$65,018
40,000NT$3.09580NT$123,832
60,000NT$3.00855NT$180,513
100,000NT$2.90213NT$290,213
Manufacturers Standard Package