22-55-2101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22-55-2101
0022552101
0022552101
Molex SL Modular Connectors

0022552101

DigiKey Part Number
WM2522-ND
Manufacturer
Manufacturer Product Number
0022552101
Description
CONN RCPT HSG 10POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022552101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,880
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$40.00000NT$40
10NT$34.10000NT$341
25NT$31.96000NT$799
50NT$30.44000NT$1,522
100NT$29.00000NT$2,900
250NT$27.17600NT$6,794
500NT$25.87800NT$12,939
1,000NT$24.64300NT$24,643
2,500NT$23.10080NT$57,752
Manufacturers Standard Package