


0022012081 | |
|---|---|
DigiKey Part Number | 23-0022012081-ND |
Manufacturer | |
Manufacturer Product Number | 0022012081 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022012081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$12.00000 | NT$12 |
| 10 | NT$10.40000 | NT$104 |
| 25 | NT$9.76000 | NT$244 |
| 50 | NT$9.30000 | NT$465 |
| 100 | NT$8.85000 | NT$885 |
| 250 | NT$8.30000 | NT$2,075 |
| 500 | NT$7.90200 | NT$3,951 |
| 1,000 | NT$7.52500 | NT$7,525 |
| 2,500 | NT$7.05320 | NT$17,633 |







































