8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
50579308
50579308
Molex SL Modular Connectors

0050579308

DigiKey Part Number
WM5334-ND
Manufacturer
Manufacturer Product Number
0050579308
Description
CONN RCPT HSG 8POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0050579308 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,918
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$20.00000NT$20
10NT$16.90000NT$169
25NT$15.88000NT$397
50NT$15.12000NT$756
100NT$14.40000NT$1,440
250NT$13.50000NT$3,375
500NT$12.85400NT$6,427
1,000NT$12.24000NT$12,240
2,500NT$11.47320NT$28,683
Manufacturers Standard Package