Socket Contact Tin 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 14-16 AWG Crimp
Molex - Electric Commercial Vehicle Solutions (eCV)
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0330122021

DigiKey Part Number
WM15593TR-ND - Tape & Reel (TR)
WM15593CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330122021
Description
CONN SOCKET 14-16AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,164
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$3.00000NT$3
10NT$3.00000NT$30
25NT$2.80000NT$70
50NT$2.68000NT$134
100NT$2.55000NT$255
250NT$2.38800NT$597
500NT$2.27600NT$1,138
1,000NT$2.16700NT$2,167
2,500NT$2.03080NT$5,077
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$1.93360NT$9,668
10,000NT$1.84130NT$18,413
15,000NT$1.78933NT$26,840
25,000NT$1.72596NT$43,149
35,000NT$1.68549NT$58,992
50,000NT$1.64360NT$82,180
125,000NT$1.54074NT$192,592
Manufacturers Standard Package