1718143002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1718143002
1718143002
1718143002

1718143002

DigiKey Part Number
WM10568TR-ND - Tape & Reel (TR)
WM10568CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1718143002
Description
CONN HEADER R/A 2POS 3.96MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1718143002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.446" (11.33mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.394" (10.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$47.00000NT$47
10NT$35.00000NT$350
Tape & Reel (TR)
QuantityUnit PriceExt Price
120NT$25.06667NT$3,008
240NT$23.86667NT$5,728
360NT$23.19444NT$8,350
600NT$22.37167NT$13,423
840NT$21.84762NT$18,352
1,200NT$21.30417NT$25,565
3,000NT$19.97033NT$59,911
6,000NT$19.01750NT$114,105
12,000NT$18.11067NT$217,328
Manufacturers Standard Package