Circuit Breaker Thermal 15A 125 V AC DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 15A 125 V AC DC Rocker Panel Mount
736W-B/301
736W-B/301
736W-B/301

736W-B/301

DigiKey Part Number
Q1031-ND
Manufacturer
Manufacturer Product Number
736W-B/301
Description
CIR BRKR THRM 15A 125VAC ROCKER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 125 V AC DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
125 V
Actuator Type
Rocker
Number of Poles
1
Illumination
Red
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Factory Stock: 8,600
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$184.00000NT$184
5NT$152.40000NT$762
10NT$140.60000NT$1,406
50NT$116.58000NT$5,829
100NT$107.52000NT$10,752
300NT$94.51000NT$28,353
500NT$88.97600NT$44,488
1,000NT$81.93900NT$81,939
Manufacturers Standard Package